text.skipToContent text.skipToNavigation

Manufacturer Part #

WR04X1004FTL

WR04 Series 0402 1 MOhm ±1 % 0.0625 W ±100 ppm/°C SMT Thick Film Resistor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation WR04X1004FTL - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.0625W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40000
Multiple Of:
10000
Total
$16.00
USD
Quantity
Unit Price
40,000
$0.0004
150,000
$0.0004
300,000
$0.0004
1,000,000
$0.0004
2,000,000+
$0.0004
Product Variant Information section