text.skipToContent text.skipToNavigation

Manufacturer Part #

WR06X8201FTL

WR06 Series 0603 8.2 kΩ ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Walsin Technology Corporation WR06X8201FTL - Technical Attributes
Attributes Table
Resistance: 8.2kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$17.50
USD
Quantity
Unit Price
25,000
$0.0007
125,000
$0.0007
375,000
$0.0007
750,000
$0.0006
2,000,000+
$0.0006
Product Variant Information section