text.skipToContent text.skipToNavigation

Manufacturer Part #

WR08X331 JTL

Res Thick Film 0805 330 Ohm 5% 1/8W ±100ppm/°C Molded SMD Paper T/R

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Walsin Technology Corporation WR08X331 JTL - Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$55.00
USD
Quantity
Unit Price
15,000
$0.0012
50,000
$0.0011
150,000
$0.0011
375,000
$0.0011
1,000,000+
$0.001
Product Variant Information section