text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC0002R4990FTA

WSC Series 4527 0.499 Ohm ±1 % 2 W ±90 ppm/°C Surface Mount Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSC0002R4990FTA - Technical Attributes
Attributes Table
Resistance: 0.499Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Technology: Wirewound
Working Voltage-Nom: 0.99V
Operating Temp Range: -65°C to +275°C
Case Size: 4527 (11570 Metric)
Height - Max: 4.494mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$8,976.00
USD
Quantity
Unit Price
1,200+
$7.48
Product Variant Information section