text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC2515732R0FEA

WSC Series 2515 1 W 732 Ohm ±1% ±20 ppm/°C Precision Power Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSC2515732R0FEA - Technical Attributes
Attributes Table
Resistance: 732Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Case Size: 2515 (6438 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,100.00
USD
Quantity
Unit Price
2,000+
$1.55
Product Variant Information section