text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC4527121R0FEA

WSC Series 4527 2 W 121 Ohm ±1% ±20 ppm/°C Precision Power Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSC4527121R0FEA - Technical Attributes
Attributes Table
Resistance: 121Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
1200
Total
$1,176.00
USD
Quantity
Unit Price
1,200+
$0.98
Product Variant Information section