text.skipToContent text.skipToNavigation

Manufacturer Part #

WSHM28188L000FEA

Res Metal Strip 2818 8m Ohm 1% 7W ±75ppm/°C Molded SMD Emboss T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Vishay WSHM28188L000FEA - Technical Attributes
Attributes Table
Resistance: 8mΩ
Rated Power: 7W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 2818 (7146 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$4,725.00
USD
Quantity
Unit Price
3,500+
$1.35
Product Variant Information section