text.skipToContent text.skipToNavigation

Manufacturer Part #

WSK1206R0220FEA18

WSK Series 1206 0.5 W 0.022 Ohm ±1 % ±35 ppm/°C Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSK1206R0220FEA18 - Technical Attributes
Attributes Table
Resistance: 0.022Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±35ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +170°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.889mm
No. of Terminations: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,680.00
USD
Quantity
Unit Price
4,000+
$0.92
Product Variant Information section