Manufacturer Part #
WSK25121L000FEA
WSK Series 2512 1 W 0.001 Ohm ±1 % ±250 ppm/°C Power Metal Strip® Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
Vishay WSK25121L000FEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSK25121L000FEA - Technical Attributes
Attributes Table
| Resistance: | 0.001Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±250ppm/°C |
| Technology: | Metal Film |
| Operating Temp Range: | -65°C to +170°C |
| Case Size: | 2512 (6432 Metric) |
| Height - Max: | 0.889mm |
| No. of Terminations: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount