text.skipToContent text.skipToNavigation

Manufacturer Part #

WSKW06121L000FEA

WSKW Series 0612 1 W 0.001 Ohm ±1 % ±150 ppm/°C Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSKW06121L000FEA - Technical Attributes
Attributes Table
Resistance: 0.001Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +170°C
Case Size: 0612 (1632 Metric)
Height - Max: 0.711mm
No. of Terminations: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,980.00
USD
Quantity
Unit Price
4,000+
$0.495
Product Variant Information section