text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL1206R0200DEA

WSL Series 1206 0.25 W 20 mOhm ±1% ±75 ppm/°C SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Vishay WSL1206R0200DEA - Technical Attributes
Attributes Table
Resistance: 20mΩ
Rated Power: 0.25W
Tolerance (%): ±0.5%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,920.00
USD
Quantity
Unit Price
4,000+
$0.73
Product Variant Information section