Manufacturer Part #
WSL1206R2000FEA
WSL Series 200 mOhms ±1% 0.25 W 1206 (3216 Metric) Power Metal Strip® Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2015 | ||||||||||
Product Specification Section
Vishay WSL1206R2000FEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSL1206R2000FEA - Technical Attributes
Attributes Table
| Resistance: | 0.2Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.585
15
$0.50
100
$0.44
400
$0.395
2,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount