text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL20109L300FEA

SMD Power Metal Strip Resistors, Low Value WSL-2010 .0093 1% EA E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL20109L300FEA - Technical Attributes
Attributes Table
Resistance: 9.3mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 2010 (5025 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$3,980.00
USD
Quantity
Unit Price
4,000+
$0.995
Product Variant Information section