text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2010R0130FEA18

WSL Series 2010 0.013 Ohm ±1 % 0.5 W Surface Mount Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay WSL2010R0130FEA18 - Technical Attributes
Attributes Table
Resistance: 0.013Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Technology: Metal Film
Working Voltage-Nom: 0.08V
Operating Temp Range: -65°C to +170°C
Case Size: 2010 (5025 Metric)
Dimension: L  5.08mm x W  2.54mm
Height - Max: 0.889mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,120.00
USD
Quantity
Unit Price
4,000+
$1.03
Product Variant Information section