text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL25127L000FEA

WSL Series 2512 1 W 0.007 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Vishay WSL25127L000FEA - Technical Attributes
Attributes Table
Resistance: 7mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
68,000
USA:
68,000
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,060.00
USD
Quantity
Unit Price
2,000+
$1.03
Product Variant Information section