text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL36374L000FEA

WSL-3637 .004 1% EA E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Vishay WSL36374L000FEA - Technical Attributes
Attributes Table
Resistance: 0.004Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 3637 (9194 Metric)
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$5,920.00
USD
Quantity
Unit Price
4,000+
$1.48
Product Variant Information section