text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL3637R0100DEA

WSL Series 3637 3 W 0.01 Ohm ±0.5% ±50 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL3637R0100DEA - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 3W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Case Size: 3637 (9194 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$8,600.00
USD
Quantity
Unit Price
4,000+
$2.15
Product Variant Information section