text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL4026L2000FEA

Res Metal Strip 4026 0.2MilliOhm 1% 3W ±75ppm/°C Molded T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL4026L2000FEA - Technical Attributes
Attributes Table
Resistance: 200µΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Dimension: L  10.1mm x W  6.6mm
Height - Max: 3.2mm
No. of Terminations: 4
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,155.00
USD
Quantity
Unit Price
1,500+
$2.77
Product Variant Information section