text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLF25121L000FEA

WSLF Series 2512 1 mOhm ±1 % 5 W ±170 ppm/°C SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSLF25121L000FEA - Technical Attributes
Attributes Table
Resistance: 0.001Ω
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±170ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
252,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Unit Price
4,000+
$0.615
Product Variant Information section