text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLF25121L300FEA

WSLF 2512 .0013 Ohms 1% Power Metal Strip Resistor, Low Value

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Vishay WSLF25121L300FEA - Technical Attributes
Attributes Table
Resistance: 1.3mΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±170ppm/°C
Technology: Metal Plate
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,260.00
USD
Quantity
Unit Price
4,000+
$0.565
Product Variant Information section