text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP0603R0250FEA

WSLP Series 0603 0.4 W 0.025 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSLP0603R0250FEA - Technical Attributes
Attributes Table
Resistance: 0.025Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,025.00
USD
Quantity
Unit Price
5,000+
$0.805
Product Variant Information section