Manufacturer Part #
WSLP25125L000FEA
WSLP Series 2512 3 W 5 mOhm ±1% ±110 ppm/°C SMT Power Metal Strip® Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Vishay WSLP25125L000FEA - Technical Attributes
Attributes Table
| Resistance: | 5mΩ |
| Rated Power: | 3W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±110ppm/°C |
| Case Size: | 2512 (6432 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount