text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP3921L3000FEA

Res Metal Strip 3921 0.0003 Ohm 1% 9W ±175ppm/°C Pad SMD Automotive T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSLP3921L3000FEA - Technical Attributes
Attributes Table
Resistance: 300µΩ
Rated Power: 9W
Tolerance (%): ±1%
Temp Coefficient: ±175ppm/°C
Operating Temp Range: -65°C to +170°C
Dimension: L  10mm x W  5.2mm
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,590.00
USD
Quantity
Unit Price
3,000+
$2.53
Product Variant Information section