text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP59313L000FEA

Res Metal Strip 5931 0.003 Ohm 1% 7W ±75ppm/C Pad SMD Automotive T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSLP59313L000FEA - Technical Attributes
Attributes Table
Resistance: 3mΩ
Rated Power: 7W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Dimension: L  15mm x W  7.75mm
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$4,515.00
USD
Quantity
Unit Price
1,500+
$3.01
Product Variant Information section