text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLT2512R0180FEB

WSLT Series 2512 1 W 0.018 Ohm ±1 % ±75 ppm/°C SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Vishay WSLT2512R0180FEB - Technical Attributes
Attributes Table
Resistance: 0.018Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$950.00
USD
Quantity
Unit Price
1,000+
$0.95
Product Variant Information section