text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLT2512R1200FEB

WSLT Series 2512 0.12 Ohm ±1% 1 W ±75 ppm/°C SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Vishay WSLT2512R1200FEB - Technical Attributes
Attributes Table
Resistance: 120mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +275°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.89mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$935.00
USD
Quantity
Unit Price
1,000+
$0.935
Product Variant Information section