text.skipToContent text.skipToNavigation

Manufacturer Part #

WSN01/2R5110FTA

Res Wirewound 2012 0.511 Ohm 1% 1/2W ±90ppm/°C Molded SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSN01/2R5110FTA - Technical Attributes
Attributes Table
Resistance: 0.511Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Case Size: 2012 (5032 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$9,740.00
USD
Quantity
Unit Price
2,000+
$4.87
Product Variant Information section