text.skipToContent text.skipToNavigation

Manufacturer Part #

WSN45272R000FTA

Res Wirewound 4527 2 Ohm 1% 2W ±50ppm/°C Molded SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSN45272R000FTA - Technical Attributes
Attributes Table
Resistance:
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
1200
Total
$13,380.00
USD
Quantity
Unit Price
1,200+
$11.15
Product Variant Information section