text.skipToContent text.skipToNavigation

Manufacturer Part #

WSN6927301R0FEA

WSN6927 301ohms 1% Wirewound Resistors, Precision Power, Surface Mount

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSN6927301R0FEA - Technical Attributes
Attributes Table
Resistance: 301Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Case Size: 6927 (17570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
725
Multiple Of:
725
Total
$4,893.75
USD
Quantity
Unit Price
725+
$6.75
Product Variant Information section