text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR21R000FEA

WSR Series 4527 2 W 1 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2052
Product Specification Section
Vishay WSR21R000FEA - Technical Attributes
Attributes Table
Resistance:
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,010
USA:
1,010
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.98
USD
Quantity
Unit Price
1
$0.975
10
$0.875
50
$0.805
200
$0.75
750+
$0.69