text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR2R5000FEA

WSR-2 .5 1% EA E2

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Working Voltage-Nom: 1V
Operating Temp Range: -65°C to +275°C
Case Size: 4527 (11570 Metric)
Height - Max: 2.54mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$397.50
USD
Quantity
Web Price
1,500+
$0.265