text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR2R5000FEA

WSR-2 .5 1% EA E2

Product Specification Section
Vishay WSR2R5000FEA - Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Working Voltage-Nom: 1V
Operating Temp Range: -65°C to +275°C
Case Size: 4527 (11570 Metric)
Height - Max: 2.54mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
481
USA:
481
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.49
USD
Quantity
Unit Price
1
$1.49
10
$1.37
50
$1.28
200
$1.20
750+
$1.13