text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR3R0330FEA

WSR Series 4527 3 W 0.033 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Vishay WSR3R0330FEA - Technical Attributes
Attributes Table
Resistance: 0.033Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,372.50
USD
Quantity
Unit Price
1,500+
$0.915
Product Variant Information section