text.skipToContent text.skipToNavigation

Manufacturer Part #

WW2JT4R00

WW Series 1.5 W 4 Ohm ± 5% ±50 ppm/°C General Purpose Wirewound Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Date Code:
Product Specification Section
Stackpole Electronics WW2JT4R00 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 1.5W
Tolerance (%): ±5%
Temp Coefficient: ±50ppm/°C
Dimension: L  9.4mm x D  3.96mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,330.00
USD
Quantity
Unit Price
2,000+
$0.665