
Manufacturer Part #
WW2JT4R00
WW Series 1.5 W 4 Ohm ± 5% ±50 ppm/°C General Purpose Wirewound Resistor
| |||||||||||
Mfr. Name: | Stackpole Electronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 4Ω |
Rated Power: | 1.5W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±50ppm/°C |
Dimension: | L 9.4mm x D 3.96mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.28
4,000
$0.265
6,000
$0.255
8,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Through Hole