text.skipToContent text.skipToNavigation

Manufacturer Part #

Y08504R00000F9W

VCS1625 Series 4 Ω 0.5 W ±1% ±2 ppm/°C SMT Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y08504R00000F9W - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±2ppm/°C
Dimension: L  6.35mm x W  1.02mm x H  4.06mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$27.09
USD
Quantity
Unit Price
1
$27.09
4
$26.72
15
$26.36
25
$26.23
50+
$25.80
Product Variant Information section