text.skipToContent text.skipToNavigation

Manufacturer Part #

ZOR-25-R-52-0R

ZOR Series Ø 2.3 x 6.3 mm 0.25 W 0 Ω Jumper Axial Through Hole Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
YAGEO ZOR-25-R-52-0R - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.25W
Technology: Carbon Film
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.3mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
USA:
20,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.00
USD
Quantity
Unit Price
5,000
$0.0144
15,000
$0.0141
25,000
$0.0139
50,000
$0.0137
100,000+
$0.0134
Product Variant Information section