text.skipToContent text.skipToNavigation

Manufacturer Part #

742C083182JP

74X Series 4 Element 1.8 kΩ ±5 % Case 0603 x 4 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 742C083182JP - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 1.8kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,732.50
USD
Quantity
Unit Price
5,000
$0.0733
10,000
$0.0721
15,000
$0.0714
20,000
$0.0709
25,000+
$0.0693
Product Variant Information section