Manufacturer Part #
745C101474JP
74x Series 8 Element 470 kOhm ±5 % 6.4 x 3.1 mm SMT Chip Resistor Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 745C101474JP - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 470kΩ |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Voltage Rating: | 50V |
| Technology: | Thick Film |
| Type: | Bussed |
| Temp Coefficient: | ±200ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| Terminal Pitch: | 4mm |
| Case Size: | 2512 (6432 Metric) |
| No of Pins: | 10 |
| Dimension: | L 6.4mm x W 3.1mm x H 0.575mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.173
8,000+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount