text.skipToContent text.skipToNavigation

Manufacturer Part #

745C102332JP

74X Series 8 Element 3.3 kΩ 5% Case 6.4 x 3.1 mm SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 745C102332JP - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 3.3kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Dimension: L  6.4mm x W  3.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,720.00
USD
Quantity
Unit Price
4,000+
$0.43
Product Variant Information section