text.skipToContent text.skipToNavigation

Manufacturer Part #

746X101104JP

74X Series 8 Element 100 kΩ ±5 % Case 3.3 x 1.6 mm SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 746X101104JP - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 100kΩ
Tolerance (%): ±5%
Power Dissipation: 0.031W
Voltage Rating: 25V
Dimension: L  3.3mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.00
USD
Quantity
Unit Price
5,000
$0.0272
10,000
$0.0267
20,000
$0.0263
25,000
$0.0262
75,000+
$0.0254
Product Variant Information section