text.skipToContent text.skipToNavigation

Manufacturer Part #

752241682GPTR7

752 Series 0.08 W 6.8 kOhm ±2 % 22 Res. 24 DRT Bussed SMT Resistor Network

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 752241682GPTR7 - Technical Attributes
Attributes Table
No of Elements: 22
Resistance: 6.8kΩ
Tolerance (%): ±2%
Power Dissipation: 80mW
Voltage Rating: 25V
Dimension: L  16.89mm x W  2.03mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,080.00
USD
Quantity
Unit Price
1,000+
$2.08
Product Variant Information section