text.skipToContent text.skipToNavigation

Manufacturer Part #

766141471GPTR7

766 Series 1.6 W 470 Ohm ±2 % 13 Res. Bussed SMT Resistor Network - SOIC-14

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 766141471GPTR7 - Technical Attributes
Attributes Table
No of Elements: 13
Resistance: 470Ω
Tolerance (%): ±2%
Power Dissipation: 1.6W
Voltage Rating: 50V
Dimension: L  8.65mm x W  3.9mm
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
800+
$1.75
Product Variant Information section