text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC06A01100KGEK

CSC Series 100 kΩ ±2% ±100 ppm/°C Single-In-Line Thick Film Resistor - SIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CSC06A01100KGEK - Technical Attributes
Attributes Table
No of Elements: 5
Resistance: 100kΩ
Tolerance (%): ±2%
Power Dissipation: 200mW
Voltage Rating: 100V
Dimension: L  14.99mm x W  2.49mm x H  4.95mm
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,330.00
USD
Quantity
Unit Price
2,000+
$0.665
Product Variant Information section