text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC08A0156R0GEK

CSC Series 56 Ω ±2 % 100 V 1 W Coated Thick Film Resistor Network - SIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CSC08A0156R0GEK - Technical Attributes
Attributes Table
No of Elements: 7
Resistance: 56Ω
Tolerance (%): ±2%
Power Dissipation: 200mW
Voltage Rating: 100V
Dimension: L  20.07mm x W  2.49mm x H  4.95mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,910.00
USD
Quantity
Unit Price
2,000+
$0.955
Product Variant Information section