text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC08A03249RFPA

CSC Series 249 Ω ±1% 100 V 0.3 W Coated Thick Film Resistor Network - SIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CSC08A03249RFPA - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 249Ω
Tolerance (%): ±1%
Power Dissipation: 0.3W
Voltage Rating: 100V
Dimension: L  20.07mm x W  2.49mm x H  4.95mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$4,760.00
USD
Quantity
Unit Price
2,000+
$2.38
Product Variant Information section