Manufacturer Part #
CSC08A03330RGEK
CSC Series 330 Ohm 8 Pin Isolated ±2 % Coated Thick Film SIP Resistor Network
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CSC08A03330RGEK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CSC08A03330RGEK - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 330Ω |
| Tolerance (%): | ±2% |
| Power Dissipation: | 0.3W |
| Voltage Rating: | 100V |
| Dimension: | L 20.07mm x W 2.49mm x H 4.95mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole