text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC09B0110K0GEK

CSC Series 110 Kohm 9 Pins Bussed ±2% Coated SIP Thick Film SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CSC09B0110K0GEK - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 110kΩ
Tolerance (%): ±2%
Power Dissipation: 1.45W
Voltage Rating: 100V
Dimension: L  22.61mm x W  2.49mm x H  4.95mm
Package Style:  SIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$3,860.00
USD
Quantity
Unit Price
2,000+
$1.93
Product Variant Information section