text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC10A03220RGPA

CSC Series 22 ohm 10 pin Isolated 2% Coated SIP Thick Film SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CSC10A03220RGPA - Technical Attributes
Attributes Table
No of Elements: 3
Resistance: 220Ω
Tolerance (%): ±2%
Voltage Rating: 100V
Package Style:  SIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$4,340.00
USD
Quantity
Unit Price
2,000+
$2.17
Product Variant Information section