Manufacturer Part #
EXB-18V101JX
EXB Series 0201 x 4 100 Ohm ±5% 0.1 W ±200 ppm/°C Chip Resistor Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2125 | ||||||||||
Product Specification Section
Panasonic Industry EXB-18V101JX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EXB-18V101JX - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 100Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 31mW |
| Type: | Isolated |
| Temp Coefficient: | ±200ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| No of Pins: | 8 |
| Dimension: | L 1.4mm x W 0.6mm x H 0.45mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0395
20,000
$0.0389
30,000
$0.0385
40,000
$0.0383
50,000+
$0.0375
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount